Product Overview
Digi-Key Part Number | 631-1254-1-ND |
---|---|
Quantity Available |
4,394
Can ship immediately |
Manufacturer |
Fox Electronics |
Manufacturer Part Number |
FQ3225B-12.000 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 14 Weeks |
Detailed Description |
12MHz ±50ppm Crystal 20pF 120 Ohms 4-SMD, No Lead |
Documents & Media
Datasheets | |
---|---|
PCN Design/Specification | |
Online Catalog |
FQ3225B Series
|
You May Also Be Interested In
17:32:04 4/25/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 0.77000 | $0.77 |
10 | 0.64500 | $6.45 |
50 | 0.58060 | $29.03 |
100 | 0.51610 | $51.61 |
500 | 0.49034 | $245.17 |
1,000 | 0.41291 | $412.91 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: