Add To Favorites
Product Overview
Digi-Key Part Number 631-1209-1-ND
Quantity Available 3,435
Can ship immediately
Manufacturer

Manufacturer Part Number

FOXSDLF/184-20

Description CRYSTAL 18.4320MHZ 20PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 20pF 40 Ohms HC49/US

Documents & Media
Datasheets C4SD Series
Featured Product HC49SDLF Series SMD Crystal
Online Catalog HC49SDLF Series
Product Attributes Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 631-1209-1

19:14:05 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.26000 $2.60
50 0.23380 $11.69
100 0.20790 $20.79
500 0.19750 $98.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1209-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.15120
  • Digi-Reel® ? : 631-1209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback