Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.28100 $2.81
50 0.25440 $12.72
100 0.22820 $22.82
500 0.21772 $108.86
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1005-1-ND
Copy   631-1005-1-ND
Quantity Available 10,476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC4SDCBMF4.0-T1

Copy   FC4SDCBMF4.0-T1
Description CRYSTAL 4.0000MHZ 20PF SMD
Copy   CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy   4MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Documents & Media
Datasheets C4SD Series
Environmental Information RoHS Certificate
Featured Product HC49SDLF Series SMD Crystal
HTML Datasheet C4SD Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HC49SDLF Series
Product Attributes Select All
Categories
Manufacturer Fox Electronics
Series HC49SDLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS040SM-1 - CTS-Frequency Controls | CTX502CT-ND DigiKey Electronics
  • ATS040SM-1
  • CTS-Frequency Controls
  • CRYSTAL 4.0000MHZ 20PF SMD
  • Unit Price $0.43000
  • CTX502CT-ND
  • 68016-404HLF - Amphenol ICC (FCI) | 609-3407-ND DigiKey Electronics
  • 68016-404HLF
  • Amphenol ICC (FCI)
  • CONN HEADER R/A 4POS 2.54MM
  • Unit Price $0.19000
  • 609-3407-ND
  • 67996-420HLF - Amphenol ICC (FCI) | 609-3221-ND DigiKey Electronics
  • 67996-420HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 20POS 2.54MM
  • Unit Price $0.76000
  • 609-3221-ND
  • 37203150001 - Littelfuse Inc. | F5481CT-ND DigiKey Electronics
  • 37203150001
  • Littelfuse Inc.
  • FUSE BOARD MNT 315MA 250VAC RAD
  • Unit Price $0.84000
  • F5481CT-ND
Additional Resources
Standard Package ? 1
Other Names 631-1005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.16926
  • Digi-Reel® ? : 631-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,476 - Immediate
  • Unit Price: Digi-Reel®

11:24:57 1/16/2019