Add To Favorites
FO7HSCAE40.0-T1 40MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01500 $10.15
50 0.94840 $47.42
100 0.83810 $83.81
500 0.79398 $396.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1481-1-ND
Copy   631-1481-1-ND
Quantity Available 3,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FO7HSCAE40.0-T1

Copy   FO7HSCAE40.0-T1
Description XTAL OSC XO 40.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 40.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   40MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets O7HS Series Datasheet
Environmental Information Fox Electronis RoHS3 Certificate
Online Catalog F4100 Series
Product Attributes Select All
Categories
Manufacturer Fox Electronics
Series F4100
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Standby (Power Down)
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1481-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1481-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60150
  • Digi-Reel® ? : 631-1481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,067 - Immediate
  • Unit Price: Digi-Reel®

08:44:32 8/24/2019