FO1HSCBF25.0-T3 25MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number 631-1458-1-ND
Copy   631-1458-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FO1HSCBF25.0-T3

Copy   FO1HSCBF25.0-T3
Description OSC XO 25.000MHZ HCMOS SMD
Copy   OSC XO 25.000MHZ HCMOS SMD
Detailed Description

25MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets F130 Series
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Fox Electronics
Series F135
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.083" L x 0.067" W (2.10mm x 1.70mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1458-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1458-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96600

13:57:11 10/18/2018