Add To Favorites
FC3BQBBME16.0-T1 16MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.98300 $9.83
50 0.91880 $45.94
100 0.81200 $81.20
500 0.76924 $384.62
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1255-1-ND
Copy   631-1255-1-ND
Quantity Available 2,204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC3BQBBME16.0-T1

Copy   FC3BQBBME16.0-T1
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy   CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead

Copy   16MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Fox Electronics
Series FQ3225B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD9577BCPZ - Analog Devices Inc. | AD9577BCPZ-ND DigiKey Electronics
  • AD9577BCPZ
  • Analog Devices Inc.
  • IC CLK GEN PLL DUAL 40LFCSP
  • Unit Price $10.67000
  • AD9577BCPZ-ND
  • LMS1585ACS-3.3/NOPB - Texas Instruments | LMS1585ACS-3.3/NOPB-ND DigiKey Electronics
  • LMS1585ACS-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 5A DDPAK/TO263-3
  • Unit Price $2.85000
  • LMS1585ACS-3.3/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names 631-1255-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1255-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58275
  • Digi-Reel® ? : 631-1255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
  • Unit Price: Digi-Reel®

19:57:34 8/17/2019