Add To Favorites
FO5HSCBE25.0-T1 25MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07000 $10.70
50 1.00040 $50.02
100 0.88410 $88.41
500 0.83754 $418.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1441-1-ND
Copy   631-1441-1-ND
Quantity Available 903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FO5HSCBE25.0-T1

Copy   FO5HSCBE25.0-T1
Description XTAL OSC XO 25.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets F530L Series
Environmental Information RoHS Certificate
Online Catalog F535L Series
Product Attributes Select All
Categories
Manufacturer Fox Electronics
Series F535L
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1441-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1441-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.63450
  • Digi-Reel® ? : 631-1441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 903 - Immediate
  • Unit Price: Digi-Reel®

15:58:22 1/20/2019