Add To Favorites
Product Overview
Digi-Key Part Number 1785-1028-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

POBM-C1CX8-P0A

Description PASSIVE OPTICAL BYPASS MODULE, 8
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Fiber Optic Transceiver Module General Purpose 850nm, 1300nm 3.1 V ~ 3.5 V LC Panel Mount

Documents & Media
Datasheets POBM-C1CX8-P0A
Online Catalog Passive Optical Bypass Modules
Product Attributes Select All
Categories
Manufacturer Formerica Optoelectronics Inc.
Series -
Part Status Active
Data Rate -
Wavelength 850nm, 1300nm
Applications General Purpose
Voltage - Supply 3.1 V ~ 3.5 V
Connector Type LC
Mounting Type Panel Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • POBM-C1CX4-P0A - Formerica Optoelectronics Inc. | 1785-1027-ND DigiKey Electronics
  • POBM-C1CX4-P0A
  • Formerica Optoelectronics Inc.
  • PASSIVE OPTICAL BYPASS MODULE, 8
  • Unit Price $669.38000
  • 1785-1027-ND
Additional Resources
Standard Package ? 1
Other Names 1785-1028

22:20:35 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,051.88000 $1,051.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback