USD
Favorite

Photo Not Available
FLUKE-PQ-MARKER Wire Marker, Book (Perforated) White
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 $9.99

Submit a request for quotation on quantities greater than those displayed.

FLUKE-PQ-MARKER

Datasheet
Digi-Key Part Number 614-FLUKE-PQ-MARKER-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FLUKE-PQ-MARKER
Copy  
Description FLUKE CABLE MARKER SET
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Wire Marker, Book (Perforated) White

Copy  
Documents & Media
Datasheets Fluke PQ400 Datasheet
Online Catalog Cable Marker Set
Product Attributes
Type Description Select All
Categories
Manufacturer Fluke Electronics
Series -
Part Status Active
Type Wire Marker, Book (Perforated)
Size -
Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Legend PH+N+PE
Color White
Material -
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BP980

CONN DBL BAN PLG STACK SLDRLESS

Fluke Electronics

$49.99000 Details
Additional Resources
Standard Package 1
Other Names 5046009
614-FLUKE-PQ-MARKER