Add To Favorites
FLK-V3001FC KIT Voltage Detector CAT III 1000V, CAT IV 600V Measures DC Voltage 0.6 ~ 1000VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 439.99000 $439.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 614-1289-ND
Copy   614-1289-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLK-V3001FC KIT

Copy   FLK-V3001FC KIT
Description FC WRLSS ESSNTL KIT W/V3001
Copy   FC WRLSS ESSNTL KIT W/V3001
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Voltage Detector CAT III 1000V, CAT IV 600V Measures DC Voltage 0.6 ~ 1000VDC

Copy   Voltage Detector CAT III 1000V, CAT IV 600V Measures DC Voltage 0.6 ~ 1000VDC
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series Fluke Connect™
Part Status Active
Type Voltage Detector
Specifications Measures DC Voltage 0.6 ~ 1000VDC
Ratings CAT III 1000V, CAT IV 600V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • FLK-3000FC - Fluke Electronics | 614-1282-ND DigiKey Electronics
  • FLK-3000FC
  • Fluke Electronics
  • FC WIRELESS DIGITAL MM
  • Unit Price $299.99000
  • 614-1282-ND
  • FLK-V3000FC - Fluke Electronics | 614-1293-ND DigiKey Electronics
  • FLK-V3000FC
  • Fluke Electronics
  • FC WIRELESS AC VOLT MOD
  • Unit Price $204.99000
  • 614-1293-ND
Additional Resources
Standard Package ? 1
Other Names 614-1289
FLK-V3001 FC KIT

01:12:47 1/20/2019