Add To Favorites
CAMO-C25/FO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.99000 $54.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 614-1347-ND
Copy   614-1347-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAMO-C25/FO

Copy   CAMO-C25/FO
Description CASE FOREST CAMO 8.75"X5.5"X2.5"
Copy   CASE FOREST CAMO 8.75"X5.5"X2.5"
Manufacturer Standard Lead Time 30 Weeks
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series -
Part Status Active
Type Multimeter
Accessory Type Carrying Case, Soft
For Use With/Related Products Fluke Multimeters
Specifications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • FLUKE-116 - Fluke Electronics | 614-1276-ND DigiKey Electronics
  • FLUKE-116
  • Fluke Electronics
  • MULTIMETER HVAC TRUE RMS
  • Unit Price $195.99000
  • 614-1276-ND
  • FLUKE-117 - Fluke Electronics | 614-1011-ND DigiKey Electronics
  • FLUKE-117
  • Fluke Electronics
  • MULTMTR ELEC DMM W/NON CNT VOLT
  • Unit Price $214.99000
  • 614-1011-ND
  • FLUKE-115 - Fluke Electronics | 614-1010-ND DigiKey Electronics
  • FLUKE-115
  • Fluke Electronics
  • MULTMETR DMM 6000CNT 600V
  • Unit Price $199.99000
  • 614-1010-ND
  • FLUKE-289 - Fluke Electronics | 614-1062-ND DigiKey Electronics
  • FLUKE-289
  • Fluke Electronics
  • DMM TRUE RMS 50000CNT W/BCKLGHT
  • Unit Price $599.99000
  • 614-1062-ND
Additional Resources
Standard Package ? 1
Other Names 4911588
614-1347
Alternate Color
  • Digi-Key Part Number: 614-1349-ND
  • Description: CASE CAMO WDLND 8.75"X5.5"X2.5"
  • Quantity Available: 3 - Immediate
  • Digi-Key Part Number: 614-1348-ND
  • Description: CASE CAMO WDLDGTL 8.75"X5.5"X2.5
  • Quantity Available: 4 - Immediate
  • Digi-Key Part Number: CAMO-C25-ND
  • Description: CAMO CARRYING CASE MULTIMETERS
  • Quantity Available: 0

11:52:11 1/20/2019