Add To Favorites
Photo Not Available
BP1730-BATTERY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.49000 $52.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BP1730-BATTERY-ND
Copy   BP1730-BATTERY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BP1730-BATTERY

Copy   BP1730-BATTERY
Description LI ION BTTRY PK 3.7V 2500MAH
Copy   LI ION BTTRY PK 3.7V 2500MAH
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series 1730
Part Status Active
Type Specialized
Accessory Type Battery Pack, Rechargeable
For Use With/Related Products 1730 Series Testers
Specifications Lithium-Ion (Li-Ion)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PRT-13813 - SparkFun Electronics | 1568-1492-ND DigiKey Electronics
  • PRT-13813
  • SparkFun Electronics
  • BATTERY LITHIUM 3.7V 1AH
  • Unit Price $9.95000
  • 1568-1492-ND
  • 328 - Adafruit Industries LLC | 1528-1840-ND DigiKey Electronics
  • 328
  • Adafruit Industries LLC
  • BATTERY LITHIUM 3.7V 2.5AH
  • Unit Price $14.95000
  • 1528-1840-ND
Additional Resources
Standard Package ? 1

20:11:07 12/12/2018