USD

12433-06_T1 Graphic LCD Display Module Reflective TFT - Color SPI 4.41" (112.01mm) 640 x 480
Price & Procurement
0 In Stock

12433-06_T1

Datasheet
Digi-Key Part Number 12433-06_T1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12433-06_T1
Copy  
Description FLEX FLP ON JDI LPM044M141A
Copy  
Detailed Description

Graphic LCD Display Module Reflective TFT - Color SPI 4.41" (112.01mm) 640 x 480

Copy  
Documents & Media
Datasheets 12433-06
Front Light Handling Guide
Other Related Documents Front Lighting vs. Backlight, OLED~
Case Study~
Featured Product Low-Power Front Lights
Product Attributes
Type Description Select All
Categories
Manufacturer FLEx Lighting
Series -
Part Status Obsolete
Display Type TFT - Color
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 4.41" (112.01mm)
Viewing Area 89.66mm W x 67.25mm H
Backlight LED - White (Front Lit)
Dot Pixels 640 x 480
Interface SPI
Graphics Color -
Background Color -
Dot Size -
Dot Pitch 0.05mm W x 0.14mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

12407-01_T1

FLEX DEV KIT & JDI LPM 027M128B

FLEx Lighting

$117.94000 Details
Additional Resources
Standard Package 9