USD

12222-01_T2 Graphic LCD Display Module Reflective TFT - Monochrome SPI 3.16" (80.26mm) 336 x 536
Price & Procurement
0 In Stock

12222-01_T2

Datasheet
Digi-Key Part Number 12222-01_T2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12222-01_T2
Copy  
Description FLEX FLP ON SHARP LS032B7DD02
Copy  
Detailed Description

Graphic LCD Display Module Reflective TFT - Monochrome SPI 3.16" (80.26mm) 336 x 536

Copy  
Documents & Media
Datasheets 12222-01
Front Light Handling Guide
Other Related Documents Front Lighting vs. Backlight, OLED~
Case Study~
Featured Product Low-Power Front Lights
Product Attributes
Type Description Select All
Categories
Manufacturer FLEx Lighting
Series -
Part Status Obsolete
Display Type TFT - Monochrome
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 3.16" (80.26mm)
Viewing Area 68.07mm W x 42.67mm H
Backlight LED - White (Front Lit)
Dot Pixels 336 x 536
Interface SPI
Graphics Color -
Background Color -
Dot Size -
Dot Pitch -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 16