USD
Favorite

11655-01_T4 Graphic LCD Display Module Reflective TFT - Monochrome Serial 1.26" (32.00mm) 144 x 168
Price & Procurement
278 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.17000 $28.17
10 24.89000 $248.90
100 18.99500 $1,899.50
500 17.42300 $8,711.50

Submit a request for quotation on quantities greater than those displayed.

11655-01_T4

Datasheet
Digi-Key Part Number 11655-01_T4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 11655-01_T4
Copy  
Description FLEX FLP ON SHARP LS013B7DH05
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Graphic LCD Display Module Reflective TFT - Monochrome Serial 1.26" (32.00mm) 144 x 168

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer FLEx Lighting
Series -
Part Status Active
Display Type TFT - Monochrome
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 1.26" (32.00mm)
Viewing Area 20.88mm W x 24.36mm H
Backlight LED - White (Front Lit)
Dot Pixels 144 x 168
Interface Serial
Graphics Color -
Background Color -
Dot Size -
Dot Pitch 0.15mm W x 0.15mm H
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

11655-03_T4

FLEX FLP ON SHARP LS013B7DH05

FLEx Lighting

$28.17000 Details

11655-06_T4

FLEX FLP ON SHARP LS013B7DH05

FLEx Lighting

$28.17000 Details

12401-01_T1

FLEX DEV KIT & SHARP LS013B7DH05

FLEx Lighting

$104.06000 Details

3502

SHARP MEMORY DISPLAY BREAKOUT -

Adafruit Industries LLC

$24.95000 Details

LS013B7DH05

LCD TFT 1.26" 144X168

Sharp Microelectronics

$10.26375 Details
Additional Resources
Standard Package 28