USD
Photo Not Available
FWLF1631R32 Fiber Optic Transceiver Module General Data Transfer 2.7Gbps 1551nm 3.3V Pluggable, SFP
Product Overview
Digi-Key Part Number FWLF1631R32-ND
Copy   FWLF1631R32-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FWLF1631R32

Copy   FWLF1631R32
Description TXRX DWDM SFP 193.2THZ APD RCVR
Copy   TXRX DWDM SFP 193.2THZ APD RCVR
Detailed Description

Fiber Optic Transceiver Module General Data Transfer 2.7Gbps 1551nm 3.3V Pluggable, SFP

Copy   Fiber Optic Transceiver Module General Data Transfer 2.7Gbps 1551nm 3.3V  Pluggable, SFP
Documents & Media
Datasheets FWLF1631Rxx
PCN Obsolescence/ EOL FWLF16YYY 27/Jun/2018
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Obsolete
Data Rate 2.7Gbps
Wavelength 1551nm
Applications General Data Transfer
Voltage - Supply 3.3V
Connector Type -
Mounting Type Pluggable, SFP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1055528

11:18:33 9/16/2019