USD
Favorite

Photo Not Available
FWLF1625P2L57 Fiber Optic Transceiver Module Ethernet, Fibre Channel 4.25Gbps 1571nm 3.3V LC Duplex Pluggable, SFP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 578.81500 $1,157.63

Submit a request for quotation on quantities greater than those displayed.

FWLF1625P2L57

Datasheet
Digi-Key Part Number FWLF1625P2L57-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FWLF1625P2L57
Copy  
Description MOD TXRX DFB 8CH CWDM SFP FEC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Fiber Optic Transceiver Module Ethernet, Fibre Channel 4.25Gbps 1571nm 3.3V LC Duplex Pluggable, SFP

Copy  
Documents & Media
Datasheets FWLF1625P2Lxx Rev L
Product Attributes
Type Description Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Active
Data Rate 4.25Gbps
Wavelength 1571nm
Applications Ethernet, Fibre Channel
Voltage - Supply 3.3V
Connector Type LC Duplex
Mounting Type Pluggable, SFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1