Add To Favorites
FTLX2071D327 Fiber Optic Transceiver Module Ethernet, Fibre Channel 10.5Gbps 1271nm 3.3V LC Pluggable, SFP+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 162.26000 $162.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 775-1160-ND
Copy   775-1160-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FTLX2071D327

Copy   FTLX2071D327
Description OPT TXRX 1271/1331NM DFB SFP+ LC
Copy   OPT TXRX 1271/1331NM DFB SFP+ LC
Detailed Description

Fiber Optic Transceiver Module Ethernet, Fibre Channel 10.5Gbps 1271nm 3.3V LC Pluggable, SFP+

Copy   Fiber Optic Transceiver Module Ethernet, Fibre Channel 10.5Gbps 1271nm 3.3V LC Pluggable, SFP+
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Obsolete
Data Rate 10.5Gbps
Wavelength 1271nm
Applications Ethernet, Fibre Channel
Voltage - Supply 3.3V
Connector Type LC
Mounting Type Pluggable, SFP+
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
775-1224-ND FTLX2072D327 Finisar Corporation Bulk ? 181 - Immediate
$126.00000 1 Not applicable
You May Also Be Interested In
  • FTLX2071D333 - Finisar Corporation | 775-1163-ND DigiKey Electronics
  • FTLX2071D333
  • Finisar Corporation
  • OPT TXRX 1271/1331NM DFB SFP+ LC
  • Unit Price $162.26000
  • 775-1163-ND
Additional Resources
Standard Package ? 1
Other Names 1156559
775-1160
FTLX2071D327-ND

09:28:11 1/17/2019