Add To Favorites
FCCN410QD3C05 38 Position QSFP Plug to Plug 16.40' (5.00m) Orange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 236.25000 $236.25
10 229.50000 $2,295.00
25 216.00000 $5,400.00
50 213.30000 $10,665.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 775-1192-ND
Copy   775-1192-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCCN410QD3C05

Copy   FCCN410QD3C05
Description CABLE QSFP+ M-M 5M
Copy   CABLE QSFP+ M-M 5M
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

38 Position QSFP Plug to Plug 16.40' (5.00m) Orange

Copy   38 Position QSFP Plug to Plug 16.40' (5.00m) Orange
Documents & Media
Datasheets FCCx410QD3Cxx
Online Catalog Quadwire®
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series Quadwire®
Part Status Active
Cable Connectors QSFP
Number of Positions 38
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock, Push-Pull
Features Active, Plenum, Pull Tab
Cable Type Round
Usage External
Length 16.40' (5.00m)
Color Orange
Shielding -
Wire Gauge -
Current - Max/Contact 350mA
Frequency - Max 40Gbps
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FCCN410QD3C03 - Finisar Corporation | 775-1191-ND DigiKey Electronics
  • FCCN410QD3C03
  • Finisar Corporation
  • CABLE QSFP+ M-M 3M
  • Unit Price $229.25000
  • 775-1191-ND
  • FCCN410QD3C10 - Finisar Corporation | 775-1193-ND DigiKey Electronics
  • FCCN410QD3C10
  • Finisar Corporation
  • CABLE QSFP+ M-M 10M
  • Unit Price $252.00000
  • 775-1193-ND
  • FCCN410QD3C01 - Finisar Corporation | 775-1199-ND DigiKey Electronics
  • FCCN410QD3C01
  • Finisar Corporation
  • CABLE QSFP+ M-M 1M
  • Unit Price $189.00000
  • 775-1199-ND
Additional Resources
Standard Package ? 1
Other Names 775-1192

16:19:49 1/20/2019