Add To Favorites
7500001 Laser Diode 1548nm 19.95mW 100mA 13-Butterfly
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,737.50000 $2,737.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 775-1219-ND
Copy   775-1219-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7500001

Copy   7500001
Description LASER DIODE 1548NM 19.95MW
Copy   LASER DIODE 1548NM 19.95MW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Diode 1548nm 19.95mW 100mA 13-Butterfly

Copy   Laser Diode 1548nm 19.95mW  100mA 13-Butterfly
Documents & Media
Datasheets 7500001
Online Catalog 7500001
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Active
Wavelength 1548nm
Voltage - Input -
Current Rating 100mA
Power (Watts) 19.95mW
Package / Case 13-Butterfly
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SPL PL90 - OSRAM Opto Semiconductors Inc. | 475-3533-ND DigiKey Electronics
  • SPL PL90
  • OSRAM Opto Semiconductors Inc.
  • LASER DIODE 905NM 30W RADIAL
  • Unit Price $18.99000
  • 475-3533-ND
  • 1054 - Adafruit Industries LLC | 1528-1391-ND DigiKey Electronics
  • 1054
  • Adafruit Industries LLC
  • LASER DIODE 650NM 5MW 10MM DIA
  • Unit Price $5.95000
  • 1528-1391-ND
Additional Resources
Standard Package ? 1
Other Names 7500001-ND
775-1219
Q11153268

08:29:26 11/18/2018