Photo Not Available
WAS-CLM/S-P26/16 Supplier Device Package P 26 x 16
Product Overview
Digi-Key Part Number 1779-1455-ND
Copy   1779-1455-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WAS-CLM/S-P26/16

Copy   WAS-CLM/S-P26/16
Description WASHER
Copy   WASHER
Detailed Description

Supplier Device Package P 26 x 16

Copy    Supplier Device Package P 26 x 16
Documents & Media
Datasheets P26/16 Spec
Shape, Material Chart
Material Guide
HTML Datasheet Material Guide
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series -
Part Status Obsolete
Accessory Type Washer
For Use With/Related Products P
Supplier Device Package P 26 x 16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • P26/16-3C91 - Ferroxcube | 1779-1131-ND DigiKey Electronics
  • P26/16-3C91
  • Ferroxcube
  • FERRITE CORE 2PC SET
  • Unit Price $3.54000
  • 1779-1131-ND
  • P26/16/I-3F46 - Ferroxcube | 1779-1130-ND DigiKey Electronics
  • P26/16/I-3F46
  • Ferroxcube
  • FERRITE CORE 2PC SET
  • Unit Price $3.69000
  • 1779-1130-ND
  • P26/16/I-3C91 - Ferroxcube | 1779-1129-ND DigiKey Electronics
  • P26/16/I-3C91
  • Ferroxcube
  • FERRITE CORE 2PC SET
  • Unit Price $2.87000
  • 1779-1129-ND
Additional Resources
Standard Package ? 5,000
Other Names 1779-1455
433500045231
F0MPP02616WAS0000P

00:45:50 1/24/2019