Photo Not Available
WAS-CLM/C+S-P18/11 Supplier Device Package P 18 x 11
Product Overview
Digi-Key Part Number 1779-1453-ND
Copy   1779-1453-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WAS-CLM/C+S-P18/11

Copy   WAS-CLM/C+S-P18/11
Description WASHER
Copy   WASHER
Detailed Description

Supplier Device Package P 18 x 11

Copy    Supplier Device Package P 18 x 11
Documents & Media
Datasheets P18/11 Spec
Shape, Material Chart
Material Guide
HTML Datasheet Material Guide
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series -
Part Status Obsolete
Accessory Type Washer
For Use With/Related Products P
Supplier Device Package P 18 x 11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • P18/11-3C91 - Ferroxcube | 1779-1125-ND DigiKey Electronics
  • P18/11-3C91
  • Ferroxcube
  • FERRITE CORE 2PC SET
  • Unit Price $2.04000
  • 1779-1125-ND
  • P18/11/I-3F46 - Ferroxcube | 1779-1124-ND DigiKey Electronics
  • P18/11/I-3F46
  • Ferroxcube
  • FERRITE CORE 2PC SET
  • Unit Price $2.26000
  • 1779-1124-ND
  • P18/11/I-3C91 - Ferroxcube | 1779-1123-ND DigiKey Electronics
  • P18/11/I-3C91
  • Ferroxcube
  • FERRITE CORE 2PC SET
  • Unit Price $1.73000
  • 1779-1123-ND
Additional Resources
Standard Package ? 10,000
Other Names 1779-1453
433500045161
F0MPP01811WAS0000P

00:13:38 1/20/2019