Add To Favorites
Photo Not Available
TX140/106/25-3C11
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.42000 $79.42
10 70.59600 $705.96
25 58.24200 $1,456.05
50 56.47700 $2,823.85
100 49.41730 $4,941.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1779-1706-ND
Copy   1779-1706-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TX140/106/25-3C11

Copy   TX140/106/25-3C11
Description FERRITE CORES ROUND
Copy   FERRITE CORES ROUND
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets TX140/106/25 Spec
Featured Product Ferroxcube Material Overview
Online Catalog Toroid Core Type
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type Toroid
Tolerance -
Gap -
Material 3C11
Finish Epoxy
Supplier Device Package TX 140 x 106 x 25
Height 25.30mm
Length -
Width -
Diameter 140.40mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 6
Other Names 1779-1706

14:15:36 12/16/2018