Add To Favorites
Photo Not Available
ETD49/25/16-3C90-G250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.21555 $243.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ETD49/25/16-3C90-G250-ND
Copy   ETD49/25/16-3C90-G250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETD49/25/16-3C90-G250

Copy   ETD49/25/16-3C90-G250
Description ER AND ETD CORES
Copy   ER AND ETD CORES
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Featured Product Ferroxcube Material Overview
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type ETD
Tolerance -
Gap -
Material 3C90
Finish Uncoated
Supplier Device Package ETD 49 x 25 x 16
Height 24.70mm
Length 49.80mm
Width 16.70mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200
Other Names 432701856031
BG3ETD492516Y250PP

06:59:51 1/22/2019