USD
Favorite

Photo Not Available
ETD29/16/10-3C94-G1000 Uncoated 3C94 Ferrite Core ETD Type 30.60mm Length 9.80mm Width Diameter 15.80mm Height
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
768 0.39674 $304.70

Submit a request for quotation on quantities greater than those displayed.

ETD29/16/10-3C94-G1000

Datasheet
Digi-Key Part Number ETD29/16/10-3C94-G1000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETD29/16/10-3C94-G1000
Copy  
Description ER AND ETD CORES
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Uncoated 3C94 Ferrite Core ETD Type 30.60mm Length 9.80mm Width Diameter 15.80mm Height

Copy  
Documents & Media
Datasheets ETD29/16/10 Spec
Environmental Information Ferroxcube RoHS3
Featured Product Ferroxcube Material Overview
Product Attributes
Type Description Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type ETD
Supplier Device Package ETD 29 x 16 x 10
Material 3C94
Diameter -
Tolerance -
Gap -
Finish Uncoated
Height 15.80mm
Length 30.60mm
Width 9.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 768