Add To Favorites
Photo Not Available
ER54/18/18-3C94-G200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
192 1.20026 $230.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ER54/18/18-3C94-G200-ND
Copy   ER54/18/18-3C94-G200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER54/18/18-3C94-G200

Copy   ER54/18/18-3C94-G200
Description ER AND ETD CORES
Copy   ER AND ETD CORES
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets ER54/18/18 Spec
Featured Product Ferroxcube Material Overview
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type ER
Tolerance -
Gap -
Material 3C94
Finish Uncoated
Supplier Device Package ER 54 x 18 x 18
Height 18.30mm
Length 53.50mm
Width 17.95mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 192

22:10:33 1/19/2019