Add To Favorites
Photo Not Available
ER48/21/21-3C94
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
175 1.19909 $209.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ER48/21/21-3C94-ND
Copy   ER48/21/21-3C94-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER48/21/21-3C94

Copy   ER48/21/21-3C94
Description ER AND ETD CORES
Copy   ER AND ETD CORES
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets ER48/21/21 Spec
Featured Product Ferroxcube Material Overview
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type ER
Tolerance -
Gap -
Material 3C94
Finish Uncoated
Supplier Device Package ER 48 x 21 x 21
Height 21.20mm
Length 48.00mm
Width 21.00mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 175
Other Names 432701824331
BG4ER04821215U70PP

04:13:31 11/21/2018