USD
Favorite

Photo Not Available
ER28/14/11-3C94-G1000 Uncoated 3C94 Ferrite Core ER Type 28.55mm Length 11.40mm Width Diameter 14.00mm Height
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
756 0.39643 $299.70

Submit a request for quotation on quantities greater than those displayed.

ER28/14/11-3C94-G1000

Datasheet
Digi-Key Part Number ER28/14/11-3C94-G1000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ER28/14/11-3C94-G1000
Copy  
Description ER AND ETD CORES
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Uncoated 3C94 Ferrite Core ER Type 28.55mm Length 11.40mm Width Diameter 14.00mm Height

Copy  
Documents & Media
Datasheets ER28/14/11 Spec
Environmental Information Ferroxcube RoHS3
Featured Product Ferroxcube Material Overview
Product Attributes
Type Description Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type ER
Supplier Device Package ER 28 x 14 x 11
Material 3C94
Diameter -
Tolerance -
Gap -
Finish Uncoated
Height 14.00mm
Length 28.55mm
Width 11.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 756