Add To Favorites
Photo Not Available
E55/28/21-3C90-E100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 2.63158 $315.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E55/28/21-3C90-E100-ND
Copy   E55/28/21-3C90-E100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E55/28/21-3C90-E100

Copy   E55/28/21-3C90-E100
Description E CORES
Copy   E CORES
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Featured Product Ferroxcube Material Overview
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type E
Tolerance -
Gap -
Material 3C90
Finish Uncoated
Supplier Device Package E 55 x 28 x 21
Height 27.50mm
Length 56.20mm
Width 21.00mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 120
Other Names 432701833711
BG3EE0552821U100PP

17:03:04 1/19/2019