Add To Favorites
Photo Not Available
E41/17/12-3F36-G200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 0.96703 $348.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E41/17/12-3F36-G200-ND
Copy   E41/17/12-3F36-G200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E41/17/12-3F36-G200

Copy   E41/17/12-3F36-G200
Description E CORES
Copy   E CORES
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets E41/17/12 Spec
Featured Product Ferroxcube Material Overview
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type E
Tolerance -
Gap -
Material 3F36
Finish Uncoated
Supplier Device Package E 41 x 17 x 12
Height 16.60mm
Length 40.60mm
Width 12.40mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 360

20:31:36 12/18/2018