Add To Favorites
Photo Not Available
E35/18/10-3C95-G200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
504 0.96558 $486.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E35/18/10-3C95-G200-ND
Copy   E35/18/10-3C95-G200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E35/18/10-3C95-G200

Copy   E35/18/10-3C95-G200
Description E CORES
Copy   E CORES
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets E35/18/10 Spec
Featured Product Ferroxcube Material Overview
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type E
Tolerance -
Gap -
Material 3C95
Finish Uncoated
Supplier Device Package E 35 x 18 x 10
Height 17.50mm
Length 35.00mm
Width 10.00mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 504

03:49:08 12/10/2018