USD
Favorite

Photo Not Available
E30/15/7-3C90-G1000 Uncoated 3C90 Ferrite Core E Type 30.80mm Length 7.30mm Width Diameter 15.00mm Height
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
924 0.39517 $365.14

Submit a request for quotation on quantities greater than those displayed.

E30/15/7-3C90-G1000

Digi-Key Part Number E30/15/7-3C90-G1000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E30/15/7-3C90-G1000
Copy  
Description E CORES
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Uncoated 3C90 Ferrite Core E Type 30.80mm Length 7.30mm Width Diameter 15.00mm Height

Copy  
Documents & Media
Environmental Information Ferroxcube RoHS3
Featured Product Ferroxcube Material Overview
Product Attributes
Type Description Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type E
Supplier Device Package E 30 x 15 x 7
Material 3C90
Diameter -
Tolerance -
Gap -
Finish Uncoated
Height 15.00mm
Length 30.80mm
Width 7.30mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 924
Other Names 432701820251
BG3EE03015071R00PP