Add To Favorites
Photo Not Available
E19/8/9-3C92-G100 Uncoated 3C92 Ferrite Core E Type 19.05mm Length 8.71mm Width Diameter 8.05mm Height
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,092 0.26519 $289.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E19/8/9-3C92-G100-ND
Copy   E19/8/9-3C92-G100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E19/8/9-3C92-G100

Copy   E19/8/9-3C92-G100
Description E CORES
Copy   E CORES
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Uncoated 3C92 Ferrite Core E Type 19.05mm Length 8.71mm Width Diameter 8.05mm Height

Copy   Uncoated 3C92 Ferrite Core E Type 19.05mm Length 8.71mm Width  Diameter 8.05mm Height
Documents & Media
Datasheets E19/8/9 Spec
Featured Product Ferroxcube Material Overview
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type E
Tolerance -
Material 3C92
Diameter -
Supplier Device Package E 19 x 8 x 9
Gap -
Finish Uncoated
Height 8.05mm
Length 19.05mm
Width 8.71mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,092

03:08:33 3/19/2019