USD
Favorite

Photo Not Available
E18/4/10-3F36-A160-E Uncoated 3F36 Ferrite Core E Type 18.00mm Length 10.00mm Width Diameter 4.00mm Height
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39060 $390.60

Submit a request for quotation on quantities greater than those displayed.

E18/4/10-3F36-A160-E

Datasheet
Digi-Key Part Number E18/4/10-3F36-A160-E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E18/4/10-3F36-A160-E
Copy  
Description PLANAR E CORES
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Uncoated 3F36 Ferrite Core E Type 18.00mm Length 10.00mm Width Diameter 4.00mm Height

Copy  
Documents & Media
Datasheets E18/4/10, PLT18/10/2 Spec
Environmental Information Ferroxcube RoHS3
Featured Product Ferroxcube Material Overview
Product Attributes
Type Description Select All
Categories
Manufacturer Ferroxcube
Series *
Part Status Active
Core Type E
Supplier Device Package E 18 x 4 x 10
Material 3F36
Diameter -
Tolerance -
Gap -
Finish Uncoated
Height 4.00mm
Length 18.00mm
Width 10.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000