Photo Not Available
CPH-E19/8/5-2S-4P-C Supplier Device Package E 19 x 8 x 5
Product Overview
Digi-Key Part Number 1779-1314-ND
Copy   1779-1314-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPH-E19/8/5-2S-4P-C

Copy   CPH-E19/8/5-2S-4P-C
Description COIL FORMER HORIZONTAL
Copy   COIL FORMER HORIZONTAL
Detailed Description

Supplier Device Package E 19 x 8 x 5

Copy    Supplier Device Package E 19 x 8 x 5
Documents & Media
Datasheets E19/8/5 Spec
Shape, Material Chart
Material Guide
HTML Datasheet Material Guide
Product Attributes Select All
Categories
Manufacturer Ferroxcube
Series -
Part Status Obsolete
Accessory Type Bobbin (Coil Former), Horizontal
For Use With/Related Products E
Supplier Device Package E 19 x 8 x 5
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • E19/8/5-3C94 - Ferroxcube | 1779-1011-ND DigiKey Electronics
  • E19/8/5-3C94
  • Ferroxcube
  • FERRITE CORE
  • Unit Price $0.36000
  • 1779-1011-ND
Additional Resources
Standard Package ? 1,000
Other Names 1779-1314
432202104411
F0PEE01908CH00204P

13:23:41 12/14/2018