Add To Favorites
Product Overview
Digi-Key Part Number SY-618CT-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

FGMD12SR6020NA

Description DC/DC CONVERT 0.45-5.5V 20A 110W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5 V 20A 3V - 14.4V Input

Documents & Media
Datasheets FGMD12SR6020xA
Featured Product Non-Isolated DC-DC Converters
Online Catalog Tomodachi Series
Product Attributes Select All
Categories
Manufacturer FDK America, Inc., a member of Fujitsu Group
Series Tomodachi
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14.4V
Voltage - Output 1 0.45 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95.2%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Control Features Enable, Active Low
 
Additional Resources
Standard Package ? 1
Other Names SY-618CT

10:56:50 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.49000 $17.49
5 17.35600 $86.78
10 17.22200 $172.22
25 16.95240 $423.81
50 16.14520 $807.26
100 14.79980 $1,479.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY-618TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $14.36875
  • Digi-Reel® ? : SY-618DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback