Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number SY607-ND
Quantity Available 600
Can ship immediately

Manufacturer Part Number


Description BATTERY LITHIUM 3V CR17335
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

CR17335 Lithium 3V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets CR17335E-R Spec
Article Library Selecting Batteries for IoT Devices
Online Catalog 3V Camera
Product Attributes Select All
Manufacturer FDK America, Inc., a member of Fujitsu Group
Series -
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR17335
Voltage - Rated 3V
Capacity 1.6Ah
Size / Dimension 0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Termination Style Button Top (Extending)
Discharge Rate 5mA
Weight 17g
Shipping Info Due to restrictions, only ground shipment is allowed.
Additional Resources
Standard Package ? 600
Other Names CR17335ER

12:56:49 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.90000 $7.90
10 7.11300 $71.13
50 6.32300 $316.15
100 5.53260 $553.26
250 5.05836 $1,264.59
600 4.74222 $2,845.33
1,200 4.22043 $5,064.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback