USD
Favorite

1/4-01-004 Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 0.3' (0.10m) 14 AWG
In Stock: 975
MARKETPLACE PRODUCT Will ship in approximately 3 days by Falconer Electronics Inc A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 2.69000 $13.45
25 2.64000 $66.00
50 2.58000 $129.00
100 2.53000 $253.00
250 2.47000 $617.50

Submit a request for quotation on quantities greater than those displayed.

1/4-01-004

Datasheet
Digi-Key Part Number 2350-1/4-01-004-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1/4-01-004
Copy  
Description GROUND STRAP 4" X 1/4"
Copy  
Detailed Description

Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 0.3' (0.10m) 14 AWG

Copy  
Documents & Media
Datasheets 1/4-01-0xx Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Falconer Electronics, Inc.
Series -
Part Status Active
Type Flat
Material Copper, Tinned
Size, Supplied 0.250" (6.35mm, 1/4") - Width
Thickness 0.030" (0.76mm)
Wire Gauge - Ends 14 AWG
Length 0.3' (0.10m)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1/2-03-008

GROUND STRAP 8" X 1/2"

Falconer Electronics, Inc.

$4.31000 Details

1/4-02-004

GROUND STRAP 4" X 1/4"

Falconer Electronics, Inc.

$3.02000 Details

1/4-01-008

GROUND STRAP 8" X 1/4"

Falconer Electronics, Inc.

$2.91000 Details

2076025001

GROUND BRAID FLAT 0.540" X 0.5'

Molex

$10.95000 Details

09455000001

RJI GROUNDING CABLE 1 5MM 2 FL

HARTING

$24.44000 Details

2076025006

GROUND BRAID FLAT 0.750" X 1'

Molex

$11.73000 Details
Additional Resources
Standard Package 1
Other Names 2350-1/4-01-004