RFD16N05LSM9A N-Channel 50V 16A (Tc) 60W (Tc) Surface Mount TO-252AA
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01700 $10.17
100 0.79260 $79.26
500 0.65480 $327.40
1,000 0.54828 $548.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RFD16N05LSM9ATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.54828

RFD16N05LSM9A

Datasheet
Digi-Key Part Number RFD16N05LSM9ACT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number RFD16N05LSM9A
Copy  
Description MOSFET N-CH 50V 16A TO252AA
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

N-Channel 50V 16A (Tc) 60W (Tc) Surface Mount TO-252AA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V
Rds On (Max) @ Id, Vgs 47mOhm @ 16A, 5V
Vgs(th) (Max) @ Id 2V @ 250mA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number RFD16N05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDBM1100-G

DIODE SCHOTTKY 100V 1A MINISMA

Comchip Technology

$0.45000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

$0.28000 Details

PSR-23F08S-JQ

SPEAKER 8OHM 250MW TOP PORT 81DB

Mallory Sonalert Products Inc.

$0.81000 Details

PT15-21C/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

$0.28000 Details

SPU0414HR5H-SB-7

MICROPHONE MEMS ANALOG OMNI

Knowles

$1.60000 Details

A4982SLPTR-T

IC MTR DRV BIPOLR 3-5.5V 24TSSOP

Allegro MicroSystems

$3.57000 Details
Additional Resources
Standard Package 1
Other Names RFD16N05LSM9ACT