NDS355AN N-Channel 30V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Price & Procurement
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38400 $3.84
100 0.28640 $28.64
500 0.22506 $112.53
1,000 0.17391 $173.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NDS355ANTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16275
  • Digi-Reel®  : NDS355ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

NDS355AN

Datasheet
Digi-Key Part Number NDS355ANCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NDS355AN
Copy  
Description MOSFET N-CH 30V 1.7A SUPERSOT3
Copy  
Detailed Description

N-Channel 30V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 85mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 195pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number NDS355
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NDS356AP

MOSFET P-CH 30V 1.1A SUPERSOT3

onsemi

$0.55000 Details

CDBM1100-G

DIODE SCHOTTKY 100V 1A MINISMA

Comchip Technology

$0.43000 Details

A1324LLHLT-T

SENSOR HALL EFFECT ANALOG SOT23W

Allegro MicroSystems

$2.20000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Thermometrics

$3.23000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

$0.28000 Details

NCP1117ST50T3G

IC REG LINEAR 5V 1A SOT223

onsemi

$0.60000 Details
Additional Resources
Standard Package 1
Other Names NDS355ANCT