Add To Favorites
Product Overview
Digi-Key Part Number KSC1623LMTFCT-ND
Quantity Available 16,041
Can ship immediately

Factory Stock ?: 225,000
Manufacturer

Manufacturer Part Number

KSC1623LMTF

Description TRANS NPN 50V 0.1A SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 6V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number KSC1623
 
Additional Resources
Standard Package ? 1
Other Names KSC1623LMTFCT

14:21:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.19700 $1.97
100 0.10750 $10.75
500 0.06616 $33.08
1,000 0.04511 $45.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSC1623LMTFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    225,000 - Factory Stock ?
  • Unit Price: $0.03722
  • Digi-Reel® ? : KSC1623LMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,041 - Immediate
    225,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback