Add To Favorites
Product Overview
Digi-Key Part Number FQB5N90TMCT-ND
Quantity Available 358
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 900V 5.4A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

N-Channel 900V 5.4A (Tc) 3.13W (Ta), 158W (Tc) Surface Mount D²PAK (TO-263AB)

Product Attributes Select All
Manufacturer ON Semiconductor
Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 900V
Current - Continuous Drain (Id) @ 25°C 5.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1550pF @ 25V
FET Feature -
Power Dissipation (Max) 3.13W (Ta), 158W (Tc)
Rds On (Max) @ Id, Vgs 2.3 Ohm @ 2.7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FQB5N90TMCT

21:36:45 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.22200 $22.22
100 1.78550 $178.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQB5N90TMTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.21730
  • Digi-Reel® ? : FQB5N90TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback