Add To Favorites
Product Overview
Digi-Key Part Number FOD8316R2VCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FOD8316R2V

Description OPTOISO 4.243KV GATE DRIVER 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO

Documents & Media
Datasheets FOD8316
Featured Product Cloud Systems Computing
Gate Drivers
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin FOD831Y 04/Jul/2017
PCN Packaging Mult Devices 24/Oct/2017
Article Library Over Current Protection or Short Circuit Protection - Article
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 4243Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 300ns
Rise / Fall Time (Typ) 34ns, 34ns
Current - Output High, Low 2.5A, 2.5A
Current - Peak Output 3A
Voltage - Forward (Vf) (Typ) -
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
Approvals IEC/EN/DIN, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FOD8316R2VCT

18:19:02 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.81000 $5.81
10 4.84000 $48.40
100 3.48480 $348.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FOD8316R2VTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $2.46400
  • Digi-Reel® ? : FOD8316R2VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : FOD8316V-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34080
Send Feedback