Add To Favorites
Product Overview
Digi-Key Part Number FDT3N40TFCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FDT3N40TF

Description MOSFET N-CH 400V 2A SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

N-Channel 400V 2A (Tc) 2W (Tc) Surface Mount SOT-223-4

Documents & Media
Datasheets FDT3N40
MA04A Pkg Drawing
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series UniFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 225pF @ 25V
FET Feature -
Power Dissipation (Max) 2W (Tc)
Rds On (Max) @ Id, Vgs 3.4 Ohm @ 1A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223-4
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDT3N40TFCT

13:13:51 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.84800 $8.48
100 0.65400 $65.40
500 0.48446 $242.23
1,000 0.38757 $387.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDT3N40TFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.34101
  • Digi-Reel® ? : FDT3N40TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback