• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number FDS8984-F085CT-ND
Quantity Available 0

Manufacturer Part Number


Description MOSFET 2N-CH 30V 7A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 7A 1.6W Surface Mount 8-SO

Documents & Media
Datasheets FDS8984_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs 23 mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 635pF @ 15V
Power - Max 1.6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Additional Resources
Standard Package ? 1
Other Names FDS8984_F085CT

08:10:15 3/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS8984-F085TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.61154
Send Feedback