Add To Favorites
Product Overview
Digi-Key Part Number FDS6570ACT-ND
Quantity Available 2,947
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

FDS6570A

Description MOSFET N-CH 20V 15A 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 20V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO

Documents & Media
Datasheets FDS6570A
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 66nC @ 5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 4700pF @ 10V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 7.5 mOhm @ 15A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names FDS6570ACT

21:24:18 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.91000 $19.10
100 1.53460 $153.46
500 1.19362 $596.81
1,000 0.98900 $989.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6570ATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.89397
  • Digi-Reel® ? : FDS6570ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,947 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback