Add To Favorites
Product Overview
Digi-Key Part Number FDMS3622SCT-ND
Quantity Available 5,898
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Manufacturer Part Number

FDMS3622S

Description MOSFET 2N-CH 25V 17.5A/34A PWR56
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 17.5A, 34A 1W Surface Mount Power56

Documents & Media
Datasheets FDMS3622S
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 17.5A, 34A
Rds On (Max) @ Id, Vgs 5 mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1570pF @ 13V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package Power56
 
Additional Resources
Standard Package ? 1
Other Names FDMS3622SCT

06:34:47 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.58100 $15.81
100 1.24910 $124.91
500 0.96872 $484.36
1,000 0.76478 $764.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3622STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: $0.69300
  • Digi-Reel® ? : FDMS3622SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,898 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback