Add To Favorites
Product Overview
Digi-Key Part Number FCA16N60N-ND
Quantity Available 448
Can ship immediately

Factory Stock ?: 34,200
Manufacturer

Manufacturer Part Number

FCA16N60N

Description MOSFET N-CH 600V TO-3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 600V 16A (Tc) 134.4W (Tc) Through Hole TO-3PN

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series SupreMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 52.3nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 2170pF @ 100V
FET Feature -
Power Dissipation (Max) 134.4W (Tc)
Rds On (Max) @ Id, Vgs 199 mOhm @ 8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-3PN
Package / Case TO-3P-3, SC-65-3
 
Additional Resources
Standard Package ? 450

01:38:09 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.83000 $6.83
10 6.10200 $61.02
100 5.00380 $500.38
500 4.05190 $2,025.95
1,000 3.41726 $3,417.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback