Add To Favorites
Product Overview
Digi-Key Part Number FAN2500S30XCT-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN2500S30X

Description IC REG LINEAR 3V 100MA SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 100mA SOT-23-5

Documents & Media
Datasheets FAN2500
Design Resources Development Tool Selector
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.14V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 50µA
PSRR 43dB (120Hz)
Control Features Enable
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FAN2500
 
Additional Resources
Standard Package ? 1
Other Names FAN2500S30XCT

03:24:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71900 $7.19
100 0.55140 $55.14
500 0.43590 $217.95
1,000 0.34872 $348.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2500S30XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.30682
  • Digi-Reel® ? : FAN2500S30XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback