Add To Favorites
Product Overview
Digi-Key Part Number BC847SCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BC847S

Description TRANS 2NPN 45V 0.2A SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 200mA 200MHz 300mW Surface Mount SC-70-6

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number BC847S
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC847SCT

20:32:12 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.29800 $2.98
100 0.20310 $20.31
500 0.15236 $76.18
1,000 0.11427 $114.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC847STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11094
  • Digi-Reel® ? : BC847SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback